Lapp H07Z-K Series Red 2.5 mm² Hook Up Wire, 100 m, 4726042, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- RS Stock No.:
- 721-0670
- Mfr. Part No.:
- 4726042
- Brand:
- Lapp
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$436.16
(exc. GST)
$479.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 17 November 2026
- Plus 4 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $436.16 | $4.362 |
*price indicative
- RS Stock No.:
- 721-0670
- Mfr. Part No.:
- 4726042
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 2.5mm² | |
| Jacket Colour | Red | |
| Cable Length | 100m | |
| Outside Diameter | 4.3mm | |
| Voltage | 450V, 750V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Sub Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 50525-3-41, CE, EAC | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | H07Z-K | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 2.5mm² | ||
Jacket Colour Red | ||
Cable Length 100m | ||
Outside Diameter 4.3mm | ||
Voltage 450V, 750V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Sub Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 50525-3-41, CE, EAC | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series H07Z-K | ||
Hazardous Area Certification No | ||
LAPP Hook Up Wire, Single Core, 4.3mm OD - 4726042
Use this hook up wire from LAPP to internally wire low-voltage and low-current electronic devices like TVs, printers or headphones. The versatile 100m reel length means you can install a long run or cut it to the size you need. A highly conductive copper core is protected by fire-retardant, halogen-free LSZH sheathing, making the cable suitable for environments with a risk of exposure to fire.
Features & Benefits
• Operating temperature between -15°C to +90°C for safe use in demanding environments
• Red colour stands out in your setup for quick identification
• 750V voltage rating to support low-current devices
Applications
• Small electronic devices
• Computer networking equipment
• Public buildings
• Safety systems
What size is this hook up wire?
This is a 13AWG hook up wire, which means it's suitable for wiring common items like plugs, sockets and security systems.
- RS Stock No. 7210661
- Mfr. Part No. 4726032
1 Reel of 100 Metre(s)
$318.25
- RS Stock No. 7210677
- Mfr. Part No. 4726062
1 Reel of 100 Metre(s)
$318.25
- RS Stock No. 7210673
- Mfr. Part No. 4726052
1 Reel of 100 Metre(s)
$369.73
- RS Stock No. 7210667
- Mfr. Part No. 4726022
1 Reel of 100 Metre(s)
$489.16
Related links
- Lapp ÖLFLEX H07Z-K 90° Series Brown 2.5 mm² Hook Up Wire 4726032, Low Smoke Zero Halogen (LSZH) Cross Linked
- Lapp ÖLFLEX H07Z-K 90° Series Blue 2.5 mm² Hook Up Wire 4726142, Low Smoke Zero Halogen (LSZH) Cross Linked
- Lapp ÖLFLEX H07Z-K 90° Series Grey 2.5 mm² Hook Up Wire 4726062, Low Smoke Zero Halogen (LSZH) Cross Linked
- Lapp ÖLFLEX H07Z-K 90° Series Blue 2.5 mm² Hook Up Wire 4726022, Low Smoke Zero Halogen (LSZH) Cross Linked
- Lapp ÖLFLEX H07Z-K 90° Series White 2.5 mm² Hook Up Wire 4726052, Low Smoke Zero Halogen (LSZH) Cross Linked
- Lapp ÖLFLEX H07Z-K 90° Series Brown 1.5 mm² Hook Up Wire 4726031, Low Smoke Zero Halogen (LSZH) Cross Linked
- Lapp ÖLFLEX H07Z-K 90° Series Grey 1.5 mm² Hook Up Wire 4726061, Low Smoke Zero Halogen (LSZH) Cross Linked
- Lapp ÖLFLEX H07Z-K 90° Series White 1.5 mm² Hook Up Wire 4726051, Low Smoke Zero Halogen (LSZH) Cross Linked












