Lapp H07Z-K Series Brown 2.5 mm² Hook Up Wire, 100 m, 4726032, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- RS Stock No.:
- 721-0661
- Mfr. Part No.:
- 4726032
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$318.25
(exc. GST)
$350.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $318.25 | $3.183 |
*price indicative
- RS Stock No.:
- 721-0661
- Mfr. Part No.:
- 4726032
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 2.5mm² | |
| Jacket Colour | Brown | |
| Cable Length | 100m | |
| Outside Diameter | 4.3mm | |
| Voltage | 450V, 750V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Bare Copper | |
| Standards/Approvals | EAC, EN 50525-3-41, CE | |
| Sub Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | H07Z-K | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 2.5mm² | ||
Jacket Colour Brown | ||
Cable Length 100m | ||
Outside Diameter 4.3mm | ||
Voltage 450V, 750V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Bare Copper | ||
Standards/Approvals EAC, EN 50525-3-41, CE | ||
Sub Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series H07Z-K | ||
Hazardous Area Certification No | ||
- RS Stock No. 7210677
- Mfr. Part No. 4726062
1 Reel of 100 Metre(s)
$318.25
- RS Stock No. 7210673
- Mfr. Part No. 4726052
1 Reel of 100 Metre(s)
$369.73
- RS Stock No. 7210667
- Mfr. Part No. 4726022
1 Reel of 100 Metre(s)
$489.16
- RS Stock No. 7210642
- Mfr. Part No. 4726031
1 Reel of 100 Metre(s)
$251.82
Related links
- Lapp ÖLFLEX H07Z-K 90° Series Brown 1.5 mm² Hook Up Wire 4726031, Low Smoke Zero Halogen (LSZH) Cross Linked
- Lapp ÖLFLEX H07Z-K 90° Series Blue 2.5 mm² Hook Up Wire 4726142, Low Smoke Zero Halogen (LSZH) Cross Linked
- Lapp ÖLFLEX H07Z-K 90° Series Grey 2.5 mm² Hook Up Wire 4726062, Low Smoke Zero Halogen (LSZH) Cross Linked
- Lapp ÖLFLEX H07Z-K 90° Series Blue 2.5 mm² Hook Up Wire 4726022, Low Smoke Zero Halogen (LSZH) Cross Linked
- Lapp ÖLFLEX H07Z-K 90° Series Red 2.5 mm² Hook Up Wire 4726042, Low Smoke Zero Halogen (LSZH) Cross Linked
- Lapp ÖLFLEX H07Z-K 90° Series White 2.5 mm² Hook Up Wire 4726052, Low Smoke Zero Halogen (LSZH) Cross Linked
- Lapp ÖLFLEX H07Z-K 90° Series Grey 1.5 mm² Hook Up Wire 4726061, Low Smoke Zero Halogen (LSZH) Cross Linked
- Lapp ÖLFLEX H07Z-K 90° Series White 1.5 mm² Hook Up Wire 4726051, Low Smoke Zero Halogen (LSZH) Cross Linked












