Alpha Wire Ecogen Ecowire Series Green, Yellow 0.13 mm² Hook Up Wire, 26 AWG, 7 x 160 μm, 160 μm core strands, 30 m,
- RS Stock No.:
- 687-7411
- Mfr. Part No.:
- 6711 GY005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$87.44
(exc. GST)
$96.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $87.44 | $2.915 | - |
| 50 + | $85.93 | $2.864 | 1% |
*price indicative
- RS Stock No.:
- 687-7411
- Mfr. Part No.:
- 6711 GY005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.13mm² | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 26AWG | |
| Core Strands | 7 x 160 μm | |
| Cable Length | 30m | |
| Outside Diameter | 970μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Jacket Material | Modified Polyphenilether | |
| Sub Type | EcoWire | |
| Standards/Approvals | CE, CSA, UL | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Halogen Free | |
| Series | Ecogen Ecowire | |
| Size of Strands | 160μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.13mm² | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 26AWG | ||
Core Strands 7 x 160 μm | ||
Cable Length 30m | ||
Outside Diameter 970μm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Jacket Material Modified Polyphenilether | ||
Sub Type EcoWire | ||
Standards/Approvals CE, CSA, UL | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Halogen Free | ||
Series Ecogen Ecowire | ||
Size of Strands 160μm | ||
Number of Strands 7 | ||
Alpha Wire 600 V, mPPE Hook Up Wire, EcoWire Series
EcoWire from Alpha Wire is the latest innovation in hook-up wire. EcoWire combines increased performance with a minimal environmental impact due to it being fully recyclable.
This hook up wire is manufactured from a modified polyphenylene ether (mPPE) thermoplastic. EcoWire can be easily recycled since it does not contain hazardous materials. The enhanced dielectric properties of this hook up wire make it possible to have a reduced wall thickness while still maintaining the same electrical properties as PVC.
Features and Benefits
• Fully recyclable
• Up to 45% smaller diameter than PVC
• Up to 40% lighter than other insulation materials
• Excellent dielectric strength
• Low specific gravity
• Flame retardant to UL VW-1 rating
• EcoWire Plus range available with excellent resistance to hazardous oils and chemicals
• Stranded or solid tinned copper conductors
• Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
What is UL/CSA standard?
The UL standard (Underwriters Laboratories) is a recognised certificate that requires the rigorous testing of product samples to determine whether the product meets specific, defined requirements. These requirements are often based on UL's published and nationally recognised Standards for Safety.;CSA approval (Canadian Standards Association) provides product testing and certification for electrical, mechanical, plumbing, gas and various other products. This approval is recognised in Canada, the U.S and various countries around the world. It includes a stringent series of flame tests on wires and cables.
Product Application Information
Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances.;Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
EcoWire ™
Standards
UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant
Related links
- Alpha Wire Ecogen Ecowire Series Green 0.13 mm² Hook Up Wire 7 Modified Polyphenilether, 6711 GR005
- Alpha Wire Ecogen Ecowire Series Orange 0.13 mm² Hook Up Wire 7 Modified Polyphenilether, 6711 OR005
- Alpha Wire Ecogen Ecowire Series Purple 0.13 mm² Hook Up Wire 7 Modified Polyphenilether, 6711 VI005
- Alpha Wire Ecogen Ecowire Series Grey 0.13 mm² Hook Up Wire 7 Modified Polyphenilether, 6711 SL005
- Alpha Wire Ecogen Ecowire Series Brown 0.13 mm² Hook Up Wire 7 Modified Polyphenilether, 6711 BR005
- Alpha Wire Ecogen Ecowire Series Green 22 AWG 30 m 6713
- Alpha Wire Ecogen Ecowire Series Green 28 AWG 30 m 6710
- Alpha Wire Ecogen Ecowire Series Green 18 AWG 30 m 6715
