Alpha Wire Ecogen Ecowire Series Black 0.13 mm² Hook Up Wire, 26 AWG, 7 x 160 μm, 160 μm core strands, 30 m, Modified
- RS Stock No.:
- 687-7389
- Distrelec Article No.:
- 300-59-309
- Mfr. Part No.:
- 6711 BK005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$79.03
(exc. GST)
$86.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 16 November 2026
- Plus 31 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $79.03 | $2.634 |
| 50 + | $78.57 | $2.619 |
*price indicative
- RS Stock No.:
- 687-7389
- Distrelec Article No.:
- 300-59-309
- Mfr. Part No.:
- 6711 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.13mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 26AWG | |
| Core Strands | 7 x 160 μm | |
| Cable Length | 30m | |
| Outside Diameter | 970μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Type | Single Core | |
| Standards/Approvals | CE, CSA, UL | |
| Sub Type | EcoWire | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Ecogen Ecowire | |
| Number of Strands | 7 | |
| Size of Strands | 160μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.13mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 26AWG | ||
Core Strands 7 x 160 μm | ||
Cable Length 30m | ||
Outside Diameter 970μm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Type Single Core | ||
Standards/Approvals CE, CSA, UL | ||
Sub Type EcoWire | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Ecogen Ecowire | ||
Number of Strands 7 | ||
Size of Strands 160μm | ||
Belden Ecogen Ecowire Series Hook Up Wire, 0.13mm² Cross Sectional Area, 26 AWG American Wire Gauge - 6711 BK001
This hook up wire is a high-temperature, single core, unshielded cable designed for versatile applications in the automation and electrical industries. Measuring 305m in length, the wire features a black MPPE insulation that withstands a broad temperature range from -40 °C to +105 °C. It is compliant with international standards including CE, CSA, and UL, ensuring safety and reliability for users demanding quality.
Features & Benefits
• Made with tinned copper for reliable conductivity
• High-temperature rating ensures performance in extreme conditions
• Rated for 600V, suitable for industrial applications
• Flame retardant properties enhance safety
• Complies with UL11028 standards for additional quality
• 7 strands of 0.16mm core ensure flexibility and strength
Applications
• Ideal for wiring in harsh environmental conditions
• Commonly used in automation controls and machinery
• Suitable for connections in electrical and electronic devices
• Works effectively in homes and commercial installations
• Utilised for custom wiring jobs where flexibility is essential
What are the key advantages of using this wire in high-temperature environments?
Its high-temperature resilience allows for unimpeded performance in extreme conditions, reducing the risk of insulation breakdown and ensuring the longevity of connections.
How does the cable's flame retardant property contribute to safety?
The flame retardant nature limits the spread of fire, providing an essential safety feature in environments where heat generation may occur, thereby increasing overall system reliability.
What specifications should be considered when determining the wire's compatibility with existing equipment?
The wire's voltage rating of 600 V and compliance with UL11028 are crucial for ensuring compatibility with various electrical components and systems, especially in automated environments.
Related links
- Alpha Wire Ecogen Ecowire Series White 0.13 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6711 WH005
- Alpha Wire Ecogen Ecowire Series Slate 0.13 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Red 0.13 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6711 RD005
- Alpha Wire Ecogen Ecowire Series Blue 0.13 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6711 BL005
- Alpha Wire Ecogen Ecowire Plus Series Black 0.13 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Orange 0.13 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6711
- Alpha Wire Ecogen Ecowire Series Purple 0.13 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6711
- Alpha Wire Ecogen Ecowire Series Yellow 0.13 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6711
