Alpha Wire Brown 0.51 mm² Hook Up Wire, 20 AWG, 10/0.25 mm, 30m, PVC Insulation, 3073 BR005
- RS Stock No.:
- 383-6256
- Mfr. Part No.:
- 3073 BR005
- Brand:
- Alpha Wire
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 383-6256
- Mfr. Part No.:
- 3073 BR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.51 mm² | |
| Sheath Colour | Brown | |
| American Wire Gauge | 20 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 10/0.25 mm | |
| Length | 30m | |
| Insulation Material | PVC | |
| Outer Diameter | 2.57mm | |
| Voltage Rating | 600 V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +105°C | |
| Conductor Material | Copper | |
| Wire Style | UL1015 | |
| Standards Met | UL Listed | |
| Insulation Wall Thickness | 0.8mm | |
| Number of Strands | 10 | |
| Size of Strands | 0.25 mm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.51 mm² | ||
Sheath Colour Brown | ||
American Wire Gauge 20 AWG | ||
Cable Shape Single Core | ||
Core Strands 10/0.25 mm | ||
Length 30m | ||
Insulation Material PVC | ||
Outer Diameter 2.57mm | ||
Voltage Rating 600 V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +105°C | ||
Conductor Material Copper | ||
Wire Style UL1015 | ||
Standards Met UL Listed | ||
Insulation Wall Thickness 0.8mm | ||
Number of Strands 10 | ||
Size of Strands 0.25 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Related links
- Alpha Wire 3073 Series Brown 0.51 mm² Hook Up Wire 10/30 PVC Insulation, 3073 BR005
- Alpha Wire 3073 Series Brown 0.51 mm² Hook Up Wire 10/30 PVC Insulation, 3073 BR001
- Alpha Wire Hook-up Wire PVC Series Brown 0.51 mm² Hook Up Wire 10/0.25 mm PVC Insulation, 3053 BR001
- Alpha Wire Hook-up Wire PVC Series Red 0.52 mm² Hook Up Wire 10/0.25 mm PVC Insulation, 3073 RD005
- Alpha Wire Hook-up Wire PVC Series Black 0.52 mm² Hook Up Wire 10/0.25 mm PVC Insulation, 3073 BK005
- Alpha Wire Hook-up Wire PVC Series Brown 0.52 mm² Hook Up Wire 10/0.25 mm PVC Insulation, 3053 BR005
- Alpha Wire Hook-up Wire PVC Series Brown 0.52 mm² Hook Up Wire 10/0.25 mm PVC Insulation, 1553 BR005
- Alpha Wire 422010 Series Brown 0.51 mm² Hook Up Wire 10/30 PVC Insulation, 422010 BR005
