TE Connectivity SPEC 44 Series Blue Harsh Environment Wire, 19 x 34 AWG, Polyalkene, 100 m, 44A0111-22-6
- RS Stock No.:
- 329-9556
- Mfr. Part No.:
- 44A0111-22-6
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$146.92
(exc. GST)
$161.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 52 unit(s) shipping from 09 November 2026
- Plus 36 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $146.92 | $1.469 |
| 50 + | $141.50 | $1.415 |
*price indicative
- RS Stock No.:
- 329-9556
- Mfr. Part No.:
- 44A0111-22-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Harsh Environment Wire | |
| Jacket Colour | Blue | |
| Core Strands | 19 x 34AWG | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyalkene | |
| Standards/Approvals | Defence Standard 61-12 Part 18 | |
| Resistance Features | Chemical Resistant, Flame Resistant, Fluid Resistant | |
| Series | SPEC 44 | |
| Shield Type | Unshielded | |
| Number of Strands | 19 | |
| Size of Strands | 34AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Harsh Environment Wire | ||
Jacket Colour Blue | ||
Core Strands 19 x 34AWG | ||
Cable Length 100m | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyalkene | ||
Standards/Approvals Defence Standard 61-12 Part 18 | ||
Resistance Features Chemical Resistant, Flame Resistant, Fluid Resistant | ||
Series SPEC 44 | ||
Shield Type Unshielded | ||
Number of Strands 19 | ||
Size of Strands 34AWG | ||
- COO (Country of Origin):
- GB
Type 44®
Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.
Features & Benefits
Dual wall construction;Small size, lightweight;Low smoke and corrosive gas generation;Resistant to most chemicals & electrical arc tracking;Highly flame retardant;600 V Voltage Rating
Applications
Commercial;Military electronics;Avionics;Satellites;Aircraft;Helicopters;Ships;Railways;Military ground systems;Oil industries
Standards
Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)
- RS Stock No. 3299528
- Mfr. Part No. 44A0111-18-6
1 Reel of 100 Metre(s)
$456.25
- RS Stock No. 2291422
- Mfr. Part No. 44A0111-22-0
1 Reel of 100 Metre(s)
$139.04
- RS Stock No. 2291438
- Mfr. Part No. 44A0111-22-9
1 Reel of 100 Metre(s)
$160.32
- RS Stock No. 3299562
- Mfr. Part No. 44A0111-24-6
1 Reel of 100 Metre(s)
$149.80
Related links
- TE Connectivity SPEC 44 Series Blue Harsh Environment Wire Polyalkene 44A0111-24-6
- TE Connectivity SPEC 44 Series Blue Harsh Environment Wire Polyalkene 44A0111-18-6
- TE Connectivity SPEC 44 Series Blue Harsh Environment Wire Polyalkene 44A0111-20-6
- TE Connectivity SPEC 44 Series White Harsh Environment Wire Polyalkene 44A0111-22-9
- TE Connectivity SPEC 44 Series Black Harsh Environment Wire Polyalkene 44A0111-22-0
- TE Connectivity SPEC 44 Series Red Harsh Environment Wire Polyalkene 44A0111-22-2
- TE Connectivity SPEC 44 Series Black Harsh Environment Wire Polyalkene 44A0111-20-0
- TE Connectivity SPEC 44 Series Red Harsh Environment Wire Polyalkene 44A0111-24-2









