Huber+Suhner RADOX Series White Hook Up Wire, 100 m, RADOX 155 0.50 MM² WHITE
- RS Stock No.:
- 288-2071
- Distrelec Article No.:
- 155-41-506
- Mfr. Part No.:
- RADOX 155 0.50 MM² WHITE
- Brand:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
$227.70
(exc. GST)
$250.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $2.277 | $227.70 |
*price indicative
- RS Stock No.:
- 288-2071
- Distrelec Article No.:
- 155-41-506
- Mfr. Part No.:
- RADOX 155 0.50 MM² WHITE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Cable Type | Stranded | |
| Series | RADOX | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
Cable Length 100m | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Cable Type Stranded | ||
Series RADOX | ||
- COO (Country of Origin):
- CH
The stranded wire is a reliable and durable wire suitable for various electrical applications. With its green colour and 0.25 mm² size, The wire stands out for its exceptional performance and efficiency. Whether you are a professional electrician or a DIY enthusiast, The product is a must-have for all your wiring needs.
High-quality 0.50mm² white electrical cable
Durable construction for long-lasting performance
Reliable and consistent electrical connectivity
Suitable for a wide range of applications
Great value for money
Related links
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 155 0.50 MM² BLACK
- Huber+Suhner RADOX Series Blue Hook Up Wire RADOX 155 0.50 MM² BLUE
- Huber+Suhner RADOX Series Red Flexible Cable 100 m, RADOX 155 0.50 MM² RED
- Huber+Suhner RADOX Series White Hook Up Wire RADOX 125 0.50 MM² WHITE
- Huber+Suhner RADOX Series White Hook Up Wire RADOX 155 0.25 MM² WHITE
- Huber+Suhner RADOX 155 Series Orange 0.5 mm² Hook Up Wire 100 m RADOX 155 0.50 MM2 ORANGE
- Huber+Suhner RADOX Series White Hook Up Wire RADOX 125 0.25 MM² WHITE
- Huber+Suhner RADOX Series White Hook Up Wire RADOX 125 0.75 MM² WHITE
