Kabeltronik LIYV Series Blue 0.75 mm², 18 AWG, 100 m, Polyvinyl Chloride, LIYV 0.75 MM² BLUE

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
288-2021
Distrelec Article No.:
155-79-890
Mfr. Part No.:
LIYV 0.75 MM² BLUE
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Series

LIYV

Jacket Colour

Blue

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Cable Length

100 m

Jacket Material

Polyvinyl Chloride

Cable Type

Stranded

Conductor Material

Tin Copper Wire

Distrelec Product Id

15579890

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

-30 °C

Standards/Approvals

RoHS

Sub Type

Hookup Wire

Voltage

1.2 kV

COO (Country of Origin):
DE
The stranded wire cable is a high-quality and durable electrical cable designed for various electrical applications. With its compact size and green color, this cable is not only reliable but also visually appealing, making it suitable for both residential and commercial use.

High-quality 0.75 mm² blue wire

Durable and long-lasting design

Reliable performance for various electrical tasks

Easy to work with and install

Suitable for both residential and commercial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy