Helukabel SiF Series Grey 10 mm² Hook Up Wire, 7 AWG, 100 m, Polyvinyl Chloride, 29194

Subtotal (1 reel of 100 metres)*

$634.50

(exc. GST)

$698.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +$6.345$634.50

*price indicative

RS Stock No.:
287-6597
Distrelec Article No.:
301-26-753
Mfr. Part No.:
29194
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Hook Up Wire

Cross Sectional Area

10mm²

Jacket Colour

Grey

American Wire Gauge

7AWG

Cable Length

100m

Voltage

2kV

Outside Diameter

6.8mm

Maximum Operating Temperature

180°C

Conductor Material

Tinned Copper

Sub Type

Hookup Wire

Minimum Operating Temperature

-60°C

Standards/Approvals

RoHS, IEC 60228, EC, DIN VDE 0250, 2006/95/EG

Cable Type

Stranded

Jacket Material

Polyvinyl Chloride

Fire Behaviour

Flame Retardant

Series

SiF

COO (Country of Origin):
DE
The Stranded Wire high-quality product has cutting-edge technology and reliable performance, this product stands out from the rest. It is designed to meet the needs of professionals in various industries.

High-quality construction for durability and long-lasting performance

Advanced technology ensures optimal functionality

Easy to install and use, making it convenient for users

Compact design for space-saving installation

Compatible with a wide range of applications for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy