Alpha Wire AT181930 Series Blue Hook Up Wire, 18 AWG, 19 x 30 AWG, 30 AWG core strands, 1000 ft,
- RS Stock No.:
- 285-3064
- Mfr. Part No.:
- AT181930 BL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$3,631.78
(exc. GST)
$3,994.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,631.78 | $11.907 |
*price indicative
- RS Stock No.:
- 285-3064
- Mfr. Part No.:
- AT181930 BL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 18AWG | |
| Core Strands | 19 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | Polytetrafluoroethylene | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Cable Type | Stranded | |
| Minimum Operating Temperature | -55°C | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | AT181930 | |
| Number of Strands | 19 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 18AWG | ||
Core Strands 19 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material Polytetrafluoroethylene | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Cable Type Stranded | ||
Minimum Operating Temperature -55°C | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series AT181930 | ||
Number of Strands 19 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire AT181930 Series Purple Hook Up Wire 19 Polytetrafluoroethylene, AT181930 VI001
- Alpha Wire AT181930 Series Red Hook Up Wire 19 Polytetrafluoroethylene, AT181930 RD001
- Alpha Wire AT181930 Series Green Hook Up Wire 19 Polytetrafluoroethylene, AT181930 GR001
- Alpha Wire AT181930 Series Brown Hook Up Wire 19 Polytetrafluoroethylene, AT181930 BR001
- Alpha Wire AT181930 Series White Hook Up Wire 19 Polytetrafluoroethylene, AT181930 WH001
- Alpha Wire AT181930 Series Yellow Hook Up Wire 19 Polytetrafluoroethylene, AT181930 YL001
- Alpha Wire AT181930 Series Grey Hook Up Wire 19 Polytetrafluoroethylene, AT181930 SL001
- Alpha Wire AT181930 Series Orange Hook Up Wire 19 Polytetrafluoroethylene, AT181930 OR001
