Alpha Wire AT161929 Series Blue Hook Up Wire, 16 AWG, 19 x 29 AWG, 29 AWG core strands, 1000 ft, PTFE, AT161929 BL001
- RS Stock No.:
- 285-3027
- Mfr. Part No.:
- AT161929 BL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$6,053.63
(exc. GST)
$6,658.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $6,053.63 | $19.848 |
*price indicative
- RS Stock No.:
- 285-3027
- Mfr. Part No.:
- AT161929 BL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 16AWG | |
| Core Strands | 19 x 29AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | PTFE | |
| Cable Type | Stranded | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | AT161929 | |
| Number of Strands | 19 | |
| Size of Strands | 29AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 16AWG | ||
Core Strands 19 x 29AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material PTFE | ||
Cable Type Stranded | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series AT161929 | ||
Number of Strands 19 | ||
Size of Strands 29AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire AT161929 Series Blue Hook Up Wire 19 Polytetrafluoroethylene, AT161929 BL005
- Alpha Wire AT161929 Series White Hook Up Wire 19 Polytetrafluoroethylene, AT161929 WH001
- Alpha Wire AT161929 Series Grey Hook Up Wire 19 Polytetrafluoroethylene, AT161929 SL001
- Alpha Wire AT161929 Series Black Hook Up Wire 19 Polytetrafluoroethylene, AT161929 BK001
- Alpha Wire AT161929 Series Orange Hook Up Wire 19 Polytetrafluoroethylene, AT161929 OR001
- Alpha Wire AT161929 Series Purple Hook Up Wire 19 Polytetrafluoroethylene, AT161929 VI001
- Alpha Wire AT161929 Series Green Hook Up Wire 19 Polytetrafluoroethylene, AT161929 GR001
- Alpha Wire AT161929 Series Yellow Hook Up Wire 19 Polytetrafluoroethylene, AT161929 YL001
