Alpha Wire AT121925 Series Yellow Hook Up Wire, 12 AWG, 19 x 25 AWG, 25 AWG core strands, 100 ft, PTFE, AT121925 YL005
- RS Stock No.:
- 285-2985
- Mfr. Part No.:
- AT121925 YL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,223.01
(exc. GST)
$1,345.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,223.01 | $40.767 |
*price indicative
- RS Stock No.:
- 285-2985
- Mfr. Part No.:
- AT121925 YL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 12AWG | |
| Core Strands | 19 x 25AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -55°C | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | |
| Jacket Material | PTFE | |
| Fire Behaviour | Flame Retardant | |
| Series | AT121925 | |
| Size of Strands | 25AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 12AWG | ||
Core Strands 19 x 25AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Single Core | ||
Minimum Operating Temperature -55°C | ||
Sub Type Hookup Wire | ||
Standards/Approvals EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | ||
Jacket Material PTFE | ||
Fire Behaviour Flame Retardant | ||
Series AT121925 | ||
Size of Strands 25AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire AT121925 Series Yellow Hook Up Wire 19 Polytetrafluoroethylene, AT121925 YL001
- Alpha Wire AT121925 Series Red Hook Up Wire 19 Polytetrafluoroethylene, AT121925 RD005
- Alpha Wire AT121925 Series Blue Hook Up Wire 19 Polytetrafluoroethylene, AT121925 BL005
- Alpha Wire AT121925 Series Grey Hook Up Wire 19 Polytetrafluoroethylene, AT121925 SL005
- Alpha Wire AT121925 Series White Hook Up Wire 19 Polytetrafluoroethylene, AT121925 WH005
- Alpha Wire AT121925 Series Brown Hook Up Wire 19 Polytetrafluoroethylene, AT121925 BR005
- Alpha Wire AT121925 Series Green Hook Up Wire 19 Polytetrafluoroethylene, AT121925 GR005
- Alpha Wire AT121925 Series Orange Hook Up Wire 19 Polytetrafluoroethylene, AT121925 OR005
