Alpha Wire 752010 Series White Hook Up Wire, 20 AWG, 10 x 30 AWG, 30 AWG core strands, 1000 ft, Polyethylene, 752010
- RS Stock No.:
- 285-2933
- Mfr. Part No.:
- 752010 WH001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$534.60
(exc. GST)
$588.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $534.60 | $1.753 |
*price indicative
- RS Stock No.:
- 285-2933
- Mfr. Part No.:
- 752010 WH001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Jacket Material | Polyethylene | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | 752010 | |
| Size of Strands | 30AWG | |
| Number of Strands | 10 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Jacket Material Polyethylene | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series 752010 | ||
Size of Strands 30AWG | ||
Number of Strands 10 | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 752010 Series Yellow Hook Up Wire 10 Polyethylene, 752010 YL001
- Alpha Wire 752010 Series Red Hook Up Wire 10 Polyethylene, 752010 RD001
- Alpha Wire 752010 Series Black Hook Up Wire 10 Polyethylene, 752010 BK001
- Alpha Wire 752010 Series Blue Hook Up Wire 10 Polyethylene, 752010 BL001
- Alpha Wire 752010 Series Brown Hook Up Wire 10 Polyethylene, 752010 BR001
- Alpha Wire 1533 Series White Hook Up Wire 10 1553 WH001
- Alpha Wire 392010 Series White Hook Up Wire 10 Silicone Rubber, 392010 WH001
- Alpha Wire 392075 Series White Hook Up Wire 10 Silicone, 392075 WH001
