Alpha Wire 751816 Series Black Hook Up Wire, 18 AWG, 16 x 30 AWG, 30 AWG core strands, 1000 ft, Polyethylene, 751816
- RS Stock No.:
- 285-2912
- Mfr. Part No.:
- 751816 BK001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$640.94
(exc. GST)
$705.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $640.94 | $2.101 |
*price indicative
- RS Stock No.:
- 285-2912
- Mfr. Part No.:
- 751816 BK001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Stranded | |
| Jacket Material | Polyethylene | |
| Standards/Approvals | EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 751816 | |
| Number of Strands | 16 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Cable Type Stranded | ||
Jacket Material Polyethylene | ||
Standards/Approvals EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | ||
Minimum Operating Temperature -40°C | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series 751816 | ||
Number of Strands 16 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 751816 Series Yellow Hook Up Wire 16 Polyethylene, 751816 YL001
- Alpha Wire 751816 Series Green Hook Up Wire 16 Polyethylene, 751816 GR001
- Alpha Wire 751816 Series Blue Hook Up Wire 16 Polyethylene, 751816 BL001
- Alpha Wire 751816 Series Red Hook Up Wire 16 Polyethylene, 751816 RD001
- Alpha Wire 751816 Series Brown Hook Up Wire 16 Polyethylene, 751816 BR001
- Alpha Wire Hookup Wire XLPE Series White Hook Up Wire 16 Polyethylene, 751816 WH001
- Alpha Wire 7044 Series Black Hook Up Wire 16 Polyethylene, 7044 BK001
- Alpha Wire 7044 Series White Hook Up Wire 16 Polyethylene, 7044 WH001
