Alpha Wire 751626 Series Blue Hook Up Wire, 16 AWG, 26/30, 30 AWG core strands, 1000 ft, Polyethylene, 751626 BL001
- RS Stock No.:
- 285-2901
- Mfr. Part No.:
- 751626 BL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$884.48
(exc. GST)
$972.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $884.48 | $2.90 |
*price indicative
- RS Stock No.:
- 285-2901
- Mfr. Part No.:
- 751626 BL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | |
| Jacket Material | Polyethylene | |
| Cable Type | Single Core | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 751626 | |
| Size of Strands | 30AWG | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | ||
Jacket Material Polyethylene | ||
Cable Type Single Core | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 751626 | ||
Size of Strands 30AWG | ||
Number of Strands 26 | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 751626 Series Green 1.5 mm² Hook Up Wire 26/30 XLPE Insulation, 751626 GR001
- Alpha Wire 751626 Series White 1.5 mm² Hook Up Wire 26/30 XLPE Insulation, 751626 WH001
- Alpha Wire 751626 Series Brown 1.5 mm² Hook Up Wire 26/30 XLPE Insulation, 751626 BR001
- Alpha Wire 751626 Series Black 1.5 mm² Hook Up Wire 26/30 XLPE Insulation, 751626 BK001
- Alpha Wire 751626 Series Red 1.5 mm² Hook Up Wire 26/30 XLPE Insulation, 751626 RD001
- Alpha Wire 421626 Series Blue Hook Up Wire 26 421626 BL001
- Alpha Wire 1557 Series Blue Hook Up Wire 26 Polyvinyl Chloride, 1557 BL001
- Alpha Wire 461626 Series Blue Hook Up Wire 26 Polyvinyl Chloride, 461626 BL001
