Alpha Wire 751441 Series White Hook Up Wire, 14 AWG, 41 x 30 AWG, 30 AWG core strands, 1000 ft, Polyethylene, 751441
- RS Stock No.:
- 285-2896
- Mfr. Part No.:
- 751441 WH001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,163.82
(exc. GST)
$1,280.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,163.82 | $3.816 |
*price indicative
- RS Stock No.:
- 285-2896
- Mfr. Part No.:
- 751441 WH001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyethylene | |
| Cable Type | Single Core | |
| Standards/Approvals | EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 751441 | |
| Number of Strands | 41 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyethylene | ||
Cable Type Single Core | ||
Standards/Approvals EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | ||
Minimum Operating Temperature -40°C | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series 751441 | ||
Number of Strands 41 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 751441 Series Green Hook Up Wire 41 Polyethylene, 751441 GR001
- Alpha Wire 751441 Series Red Hook Up Wire 41 Polyethylene, 751441 RD001
- Alpha Wire 751441 Series Yellow Hook Up Wire 41 Polyethylene, 751441 YL001
- Alpha Wire 751441 Series Black Hook Up Wire 41 Polyethylene, 751441 BK001
- Alpha Wire 7046 Series White Hook Up Wire 41 Polyethylene, 7046 WH001
- Alpha Wire 7046 Series Red Hook Up Wire 41 Polyethylene, 7046 RD001
- Alpha Wire 3079 Series White Hook Up Wire 41 3079 WH001
- Alpha Wire 891441 Series White Hook Up Wire 41 891441 WH001
