Alpha Wire 751000 Series White Hook Up Wire, 10 AWG, 105 x 30 AWG, 30 AWG core strands, 1000 ft, Polyethylene, 751000
- RS Stock No.:
- 285-2885
- Mfr. Part No.:
- 751000 WH001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$2,949.62
(exc. GST)
$3,244.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,949.62 | $9.671 |
*price indicative
- RS Stock No.:
- 285-2885
- Mfr. Part No.:
- 751000 WH001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 10AWG | |
| Core Strands | 105 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | |
| Cable Type | Single Core | |
| Sub Type | Hookup Wire | |
| Jacket Material | Polyethylene | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 751000 | |
| Number of Strands | 105 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 10AWG | ||
Core Strands 105 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | ||
Cable Type Single Core | ||
Sub Type Hookup Wire | ||
Jacket Material Polyethylene | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 751000 | ||
Number of Strands 105 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 751000 Series Brown Hook Up Wire 105 Polyethylene, 751000 BR001
- Alpha Wire 751000 Series Blue Hook Up Wire 105 Polyethylene, 751000 BL001
- Alpha Wire 751000 Series Black Hook Up Wire 105 Polyethylene, 751000 BK001
- Alpha Wire 751000 Series Red Hook Up Wire 105 Polyethylene, 751000 RD001
- Alpha Wire 751000 Series Yellow Hook Up Wire 105 Polyethylene, 751000 YL001
- Alpha Wire 7048 Series White Hook Up Wire 105 Polyethylene, 7048 WH001
- Alpha Wire 7048 Series Black Hook Up Wire 105 Polyethylene, 7048 BK001
- Alpha Wire 70478 Series Red Hook Up Wire 105 Polyethylene, 7048 RD001
