Alpha Wire 7044 Series White Hook Up Wire, 18 AWG, 16 x 30 AWG, 30 AWG core strands, 100 ft, Polyethylene, 7044 WH005
- RS Stock No.:
- 285-2822
- Mfr. Part No.:
- 7044 WH005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$334.37
(exc. GST)
$367.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $334.37 | $11.146 |
*price indicative
- RS Stock No.:
- 285-2822
- Mfr. Part No.:
- 7044 WH005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -55°C | |
| Cable Type | Stranded | |
| Jacket Material | Polyethylene | |
| Fire Behaviour | Flame Retardant | |
| Series | 7044 | |
| Size of Strands | 30AWG | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 30AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -55°C | ||
Cable Type Stranded | ||
Jacket Material Polyethylene | ||
Fire Behaviour Flame Retardant | ||
Series 7044 | ||
Size of Strands 30AWG | ||
Number of Strands 16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 7044 Series Black Hook Up Wire 16 Polyethylene, 7044 BK005
- Alpha Wire 7044 Series Red Hook Up Wire 16 Polyethylene, 7044 RD005
- Alpha Wire 7044 Series White Hook Up Wire 16 Polyethylene, 7044 WH001
- Alpha Wire 7044 Series Black Hook Up Wire 16 Polyethylene, 7044 BK001
- Alpha Wire 7044 Series Red Hook Up Wire 16 Polyethylene, 7044 RD001
- Alpha Wire 7026 Series White Hook Up Wire 19 Polyethylene, 7026 WH005
- Alpha Wire 541816 Series White Hook Up Wire 16 541816 WH005
- Alpha Wire 391862 Series White Hook Up Wire 16 Silicone, 391862 WH005
