Alpha Wire 7026 Series Red Hook Up Wire, 18 AWG, 19 x 30 AWG, 30 AWG core strands, 100 ft, Polyethylene, 7026 RD005
- RS Stock No.:
- 285-2807
- Mfr. Part No.:
- 7026 RD005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$409.91
(exc. GST)
$450.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $409.91 | $13.664 |
*price indicative
- RS Stock No.:
- 285-2807
- Mfr. Part No.:
- 7026 RD005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 18AWG | |
| Core Strands | 19 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 300V | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Jacket Material | Polyethylene | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | 7026 | |
| Size of Strands | 30AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 18AWG | ||
Core Strands 19 x 30AWG | ||
Cable Length 100ft | ||
Voltage 300V | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Jacket Material Polyethylene | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series 7026 | ||
Size of Strands 30AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 7026 Series White Hook Up Wire 19 Polyethylene, 7026 WH005
- Alpha Wire 7026 Series Black Hook Up Wire 19 Polyethylene, 7026 BK005
- Alpha Wire 7026 Series Red Hook Up Wire 19 Polyethylene, 7026 RD001
- Alpha Wire 7026 Series White Hook Up Wire 19 Polyethylene, 7026 WH001
- Alpha Wire 7026 Series Black Hook Up Wire 19 Polyethylene, 7026 BK001
- Alpha Wire 7024 Series Red Hook Up Wire 19 Polyethylene, 7024 RD005
- Alpha Wire 7025 Series Red Hook Up Wire 19 Polyethylene, 7025 RD005
- Alpha Wire 7024 Series White Hook Up Wire 19 Polyethylene, 7024 WH005
