Alpha Wire 5953 Series Purple 0.14 mm² Hook Up Wire, 26 AWG, 1000 ft, Polyvinyl Fluoride, 5953 VI001
- RS Stock No.:
- 285-2737
- Mfr. Part No.:
- 5953 VI001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$597.94
(exc. GST)
$657.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $597.94 | $1.96 |
*price indicative
- RS Stock No.:
- 285-2737
- Mfr. Part No.:
- 5953 VI001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.14mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 26AWG | |
| Cable Length | 1000ft | |
| Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Stranded | |
| Jacket Material | Polyvinyl Fluoride | |
| Fire Behaviour | Flame Retardant | |
| Series | 5953 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.14mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 26AWG | ||
Cable Length 1000ft | ||
Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Cable Type Stranded | ||
Jacket Material Polyvinyl Fluoride | ||
Fire Behaviour Flame Retardant | ||
Series 5953 | ||
Number of Strands 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 5953 Series Brown 0.14 mm² Hook Up Wire 7 Polyvinyl Fluoride, 5953 BR001
- Alpha Wire 5953 Series Yellow 0.14 mm² Hook Up Wire 7 Polyvinyl Fluoride, 5953 YL001
- Alpha Wire 5953 Series Blue 0.14 mm² Hook Up Wire 7 Polyvinyl Fluoride, 5953 BL001
- Alpha Wire 5953 Series Grey 0.14 mm² Hook Up Wire 7 Polyvinyl Fluoride, 5953 SL001
- Alpha Wire 5953 Series Black 0.14 mm² Hook Up Wire 7 Polyvinyl Fluoride, 5953 BK001
- Alpha Wire 5953 Series White 0.14 mm² Hook Up Wire 7 Polyvinyl Fluoride, 5953 WH001
- Alpha Wire 5953 Series Green 0.14 mm² Hook Up Wire 7 Polyvinyl Fluoride, 5953 GR001
- Alpha Wire 5953 Series Red 0.14 mm² Hook Up Wire 7 Polyvinyl Fluoride, 5953 RD001
