Alpha Wire 5952 Series Black 0.08 mm² Hook Up Wire, 28 AWG, 1000 ft, Polyvinyl Fluoride, 5952 BK001
- RS Stock No.:
- 285-2719
- Mfr. Part No.:
- 5952 BK001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$525.03
(exc. GST)
$577.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $525.03 | $1.721 |
*price indicative
- RS Stock No.:
- 285-2719
- Mfr. Part No.:
- 5952 BK001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.08 mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 28AWG | |
| Cable Length | 1000ft | |
| Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | |
| Sub Type | Hookup Wire | |
| Cable Type | Stranded | |
| Jacket Material | Polyvinyl Fluoride | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 5952 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.08 mm² | ||
Jacket Colour Black | ||
American Wire Gauge 28AWG | ||
Cable Length 1000ft | ||
Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | ||
Sub Type Hookup Wire | ||
Cable Type Stranded | ||
Jacket Material Polyvinyl Fluoride | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 5952 | ||
Number of Strands 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 5952 Series Red 0.08 mm² Hook Up Wire 7 Polyvinyl Fluoride, 5952 RD001
- Alpha Wire 5952 Series Orange 0.08 mm² Hook Up Wire 7 Polyvinyl Fluoride, 5952 OR001
- Alpha Wire 5952 Series Blue 0.08 mm² Hook Up Wire 7 Polyvinyl Fluoride, 5952 BL001
- Alpha Wire 5952 Series White 0.08 mm² Hook Up Wire 7 Polyvinyl Fluoride, 5952 WH001
- Alpha Wire 5952 Series Yellow 0.08 mm² Hook Up Wire 7 Polyvinyl Fluoride, 5952 YL001
- Alpha Wire 5952 Series Green 0.08 mm² Hook Up Wire 7 Polyvinyl Fluoride, 5952 GR001
- Alpha Wire 5952 Series Purple 0.08 mm² Hook Up Wire 7 Polyvinyl Fluoride, 5952 VI001
- Alpha Wire 5952 Series Grey 0.08 mm² Hook Up Wire 7 Polyvinyl Fluoride, 5952 SL001
