Alpha Wire 5877 Series Yellow Hook Up Wire, 18 AWG, 19 x 30 AWG, 30 AWG core strands, 1000 ft, Polytetrafluoroethylene,
- RS Stock No.:
- 285-2700
- Mfr. Part No.:
- 5877 YL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$3,405.21
(exc. GST)
$3,745.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,405.21 | $11.165 |
*price indicative
- RS Stock No.:
- 285-2700
- Mfr. Part No.:
- 5877 YL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 18AWG | |
| Core Strands | 19 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | Polytetrafluoroethylene | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | REACH (EC 1907/2006), EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | 5877 | |
| Number of Strands | 19 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 18AWG | ||
Core Strands 19 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 1kV | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Jacket Material Polytetrafluoroethylene | ||
Sub Type Hookup Wire | ||
Standards/Approvals REACH (EC 1907/2006), EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series 5877 | ||
Number of Strands 19 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
- RS Stock No. 2852696
- Mfr. Part No. 5877 SL001
1 Reel of 305 Metre(s)
$3,405.21
- RS Stock No. 2852683
- Mfr. Part No. 5877 BK001
1 Reel of 305 Metre(s)
$3,405.21
- RS Stock No. 2852693
- Mfr. Part No. 5877 RD001
1 Reel of 305 Metre(s)
$3,405.21
- RS Stock No. 2852691
- Mfr. Part No. 5877 OR001
1 Reel of 305 Metre(s)
$3,405.21
Related links
- Alpha Wire 5877 Series Yellow Hook Up Wire 19 Polytetrafluoroethylene, 5877 YL005
- Alpha Wire 5877 Series Red Hook Up Wire 19 Polytetrafluoroethylene, 5877 RD001
- Alpha Wire 5877 Series Green Hook Up Wire 19 Polytetrafluoroethylene, 5877 GR001
- Alpha Wire 5877 Series Black Hook Up Wire 19 Polytetrafluoroethylene, 5877 BK001
- Alpha Wire 5877 Series Purple Hook Up Wire 19 Polytetrafluoroethylene, 5877 VI001
- Alpha Wire 5877 Series Brown Hook Up Wire 19 Polytetrafluoroethylene, 5877 BR001
- Alpha Wire 5877 Series Blue Hook Up Wire 19 Polytetrafluoroethylene, 5877 BL001
- Alpha Wire 5877 Series Orange Hook Up Wire 19 Polytetrafluoroethylene, 5877 OR001












