Alpha Wire 5874 Series Purple Hook Up Wire, 24 AWG, 19 x 36 AWG, 36 AWG core strands, 1000 ft, Polytetrafluoroethylene,
- RS Stock No.:
- 285-2657
- Mfr. Part No.:
- 5874 VI001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,841.02
(exc. GST)
$2,025.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,841.02 | $6.036 |
*price indicative
- RS Stock No.:
- 285-2657
- Mfr. Part No.:
- 5874 VI001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 36AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2), REACH (EC 1907/2006) | |
| Cable Type | Single Core | |
| Sub Type | Hookup Wire | |
| Jacket Material | Polytetrafluoroethylene | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 5874 | |
| Size of Strands | 36AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 36AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2), REACH (EC 1907/2006) | ||
Cable Type Single Core | ||
Sub Type Hookup Wire | ||
Jacket Material Polytetrafluoroethylene | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series 5874 | ||
Size of Strands 36AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 5874 Series Red Hook Up Wire 19 Polytetrafluoroethylene, 5874 RD001
- Alpha Wire 5874 Series Green Hook Up Wire 19 Polytetrafluoroethylene, 5874 GR001
- Alpha Wire 5874 Series Grey Hook Up Wire 19 Polytetrafluoroethylene, 5874 SL001
- Alpha Wire 5874 Series Black Hook Up Wire 19 Polytetrafluoroethylene, 5874 BK001
- Alpha Wire 5874 Series Yellow Hook Up Wire 19 Polytetrafluoroethylene, 5874 YL001
- Alpha Wire 5874 Series White Hook Up Wire 19 Polytetrafluoroethylene, 5874 WH001
- Alpha Wire 5874 Series Orange Hook Up Wire 19 Polytetrafluoroethylene, 5874 OR001
- Alpha Wire 5874 Series Brown Hook Up Wire 19 Polytetrafluoroethylene, 5874 BR001
