Alpha Wire 5858 Series Brown Hook Up Wire, 16 AWG, 19/29, 29 AWG core strands, 1000 ft, Polytetrafluoroethylene, 5858
- RS Stock No.:
- 285-2627
- Mfr. Part No.:
- 5858 BR001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$3,217.16
(exc. GST)
$3,538.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,217.16 | $10.548 |
*price indicative
- RS Stock No.:
- 285-2627
- Mfr. Part No.:
- 5858 BR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 16AWG | |
| Core Strands | 19 x 29AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Single Core | |
| Standards/Approvals | EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), EU 2011/65/EU (RoHS2) | |
| Jacket Material | Polytetrafluoroethylene | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 5858 | |
| Number of Strands | 19 | |
| Size of Strands | 29AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 16AWG | ||
Core Strands 19 x 29AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Single Core | ||
Standards/Approvals EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), EU 2011/65/EU (RoHS2) | ||
Jacket Material Polytetrafluoroethylene | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series 5858 | ||
Number of Strands 19 | ||
Size of Strands 29AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 5858 Series Purple Hook Up Wire 19 Polytetrafluoroethylene, 5858 VI001
- Alpha Wire 5858 Series Green Hook Up Wire 19 Polytetrafluoroethylene, 5858 GR001
- Alpha Wire 5858 Series Red Hook Up Wire 19 Polytetrafluoroethylene, 5858 RD001
- Alpha Wire 5858 Series Grey Hook Up Wire 19 Polytetrafluoroethylene, 5858 SL001
- Alpha Wire 5858 Series Yellow Hook Up Wire 19 Polytetrafluoroethylene, 5858 YL001
- Alpha Wire 5858 Series Blue Hook Up Wire 19 Polytetrafluoroethylene, 5858 BL001
- Alpha Wire 5858 Series Orange Hook Up Wire 19 Polytetrafluoroethylene, 5858 OR001
- Alpha Wire 5858 Series Black Hook Up Wire 19 Polytetrafluoroethylene, 5858 BK001
