Alpha Wire 5856/7 Series Orange Hook Up Wire, 20 AWG, 7 x 28 AWG, 28 AWG core strands, 100 ft, PTFE, 5856/7 OR005
- RS Stock No.:
- 285-2603
- Mfr. Part No.:
- 5856/7 OR005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$220.06
(exc. GST)
$242.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $220.06 | $7.335 |
*price indicative
- RS Stock No.:
- 285-2603
- Mfr. Part No.:
- 5856/7 OR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 20AWG | |
| Core Strands | 7 x 28AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006) | |
| Jacket Material | PTFE | |
| Cable Type | Stranded | |
| Minimum Operating Temperature | -60°C | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 5856/7 | |
| Size of Strands | 28AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 20AWG | ||
Core Strands 7 x 28AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006) | ||
Jacket Material PTFE | ||
Cable Type Stranded | ||
Minimum Operating Temperature -60°C | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series 5856/7 | ||
Size of Strands 28AWG | ||
Number of Strands 7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 5856/7 Series Orange Hook Up Wire 7 Polytetrafluoroethylene, 5856/7 OR001
- Alpha Wire 5856/7 Series Brown Hook Up Wire 7 Polytetrafluoroethylene, 5856/7 BR005
- Alpha Wire 5856/7 Series Red Hook Up Wire 7 Polytetrafluoroethylene, 5856/7 RD005
- Alpha Wire 5856/7 Series Yellow Hook Up Wire 7 Polytetrafluoroethylene, 5856/7 YL005
- Alpha Wire 5856/7 Series Green Hook Up Wire 7 Polytetrafluoroethylene, 5856/7 GR005
- Alpha Wire 5856/7 Series Grey Hook Up Wire 7 Polytetrafluoroethylene, 5856/7 SL005
- Alpha Wire 2845/7 Series Orange Hook Up Wire 7 Polytetrafluoroethylene, 2845/7 OR005
- Alpha Wire 5856/7 Series Purple Hook Up Wire 7 Polytetrafluoroethylene, 5856/7 VI005
