Alpha Wire 5856 Series Grey Hook Up Wire, 20 AWG, 19 x 32 AWG, 32 AWG core strands, 1000 ft, Polytetrafluoroethylene,
- RS Stock No.:
- 285-2591
- Mfr. Part No.:
- 5856 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,891.97
(exc. GST)
$2,081.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,891.97 | $6.203 |
*price indicative
- RS Stock No.:
- 285-2591
- Mfr. Part No.:
- 5856 SL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 32AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Sub Type | Hookup Wire | |
| Cable Type | Single Core | |
| Standards/Approvals | REACH (EC 1907/2006), EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | |
| Jacket Material | Polytetrafluoroethylene | |
| Fire Behaviour | Flame Retardant | |
| Series | 5856 | |
| Number of Strands | 19 | |
| Size of Strands | 32AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 32AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Sub Type Hookup Wire | ||
Cable Type Single Core | ||
Standards/Approvals REACH (EC 1907/2006), EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | ||
Jacket Material Polytetrafluoroethylene | ||
Fire Behaviour Flame Retardant | ||
Series 5856 | ||
Number of Strands 19 | ||
Size of Strands 32AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
- RS Stock No. 2852678
- Mfr. Part No. 5876 SL001
1 Reel of 305 Metre(s)
$2,255.57
- RS Stock No. 2852680
- Mfr. Part No. 5876 VI001
1 Reel of 305 Metre(s)
$2,255.57
- RS Stock No. 2852672
- Mfr. Part No. 5876 BL001
1 Reel of 305 Metre(s)
$2,255.57
- RS Stock No. 2852675
- Mfr. Part No. 5876 OR001
1 Reel of 305 Metre(s)
$2,255.57
Related links
- Alpha Wire 5856/7 Series Grey Hook Up Wire 7 Polytetrafluoroethylene, 5856/7 SL001
- Alpha Wire 5856 Series Green Hook Up Wire 19 Polytetrafluoroethylene, 5856 GR001
- Alpha Wire 5856 Series Orange Hook Up Wire 19 Polytetrafluoroethylene, 5856 OR001
- Alpha Wire 5856 Series Purple Hook Up Wire 19 Polytetrafluoroethylene, 5856 VI001
- Alpha Wire 5856 Series Blue Hook Up Wire 19 Polytetrafluoroethylene, 5856 BL001
- Alpha Wire 5856 Series Red Hook Up Wire 19 Polytetrafluoroethylene, 5856 RD001
- Alpha Wire 5856 Series Brown Hook Up Wire 19 Polytetrafluoroethylene, 5856 BR001
- Alpha Wire 5856 Series White Hook Up Wire 19 Polytetrafluoroethylene, 5856 WH001












