Alpha Wire 5854 Series White Hook Up Wire, 24 AWG, 19 x 36 AWG, 36 AWG core strands, 1000 ft, Polytetrafluoroethylene,
- RS Stock No.:
- 285-2555
- Mfr. Part No.:
- 5854 WH001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,478.70
(exc. GST)
$1,626.57
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,478.70 | $4.848 |
*price indicative
- RS Stock No.:
- 285-2555
- Mfr. Part No.:
- 5854 WH001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 36AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | REACH EC 1907/2006, EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Cable Type | Single Core | |
| Jacket Material | Polytetrafluoroethylene | |
| Minimum Operating Temperature | -60°C | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 5854 | |
| Number of Strands | 19 | |
| Size of Strands | 36AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 36AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals REACH EC 1907/2006, EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Cable Type Single Core | ||
Jacket Material Polytetrafluoroethylene | ||
Minimum Operating Temperature -60°C | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series 5854 | ||
Number of Strands 19 | ||
Size of Strands 36AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 5854 Series Purple Hook Up Wire 19 Polytetrafluoroethylene, 5854 VI001
- Alpha Wire 5854 Series Grey Hook Up Wire 19 Polytetrafluoroethylene, 5854 SL001
- Alpha Wire 5854 Series Blue Hook Up Wire 19 Polytetrafluoroethylene, 5854 BL001
- Alpha Wire 5854 Series Orange Hook Up Wire 19 Polytetrafluoroethylene, 5854 OR001
- Alpha Wire 5854 Series Green Hook Up Wire 19 Polytetrafluoroethylene, 5854 GR001
- Alpha Wire 5854 Series Brown Hook Up Wire 19 Polytetrafluoroethylene, 5854 BR001
- Alpha Wire 5854 Series Yellow Hook Up Wire 19 Polytetrafluoroethylene, 5854 YL001
- Alpha Wire 5854 Series Black Hook Up Wire 19 Polytetrafluoroethylene, 5854 BK001
