Alpha Wire 5851 Series Purple Hook Up Wire, 30 AWG, 7 x 38 AWG, 38 AWG core strands, 1000 ft, Polytetrafluoroethylene,
- RS Stock No.:
- 285-2525
- Mfr. Part No.:
- 5851 VI001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$591.25
(exc. GST)
$650.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $591.25 | $1.939 |
*price indicative
- RS Stock No.:
- 285-2525
- Mfr. Part No.:
- 5851 VI001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 30AWG | |
| Core Strands | 7 x 38AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | Polytetrafluoroethylene | |
| Cable Type | Single Core | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH EC 1907/2006 | |
| Minimum Operating Temperature | -60°C | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 5851 | |
| Number of Strands | 7 | |
| Size of Strands | 38AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 30AWG | ||
Core Strands 7 x 38AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material Polytetrafluoroethylene | ||
Cable Type Single Core | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH EC 1907/2006 | ||
Minimum Operating Temperature -60°C | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series 5851 | ||
Number of Strands 7 | ||
Size of Strands 38AWG | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 5851 Series Orange Hook Up Wire 7 Polytetrafluoroethylene, 5851 OR001
- Alpha Wire 5851 Series Yellow Hook Up Wire 7 Polytetrafluoroethylene, 5851 YL001
- Alpha Wire 5851 Series Grey Hook Up Wire 7 Polytetrafluoroethylene, 5851 SL001
- Alpha Wire 5851 Series Blue Hook Up Wire 7 Polytetrafluoroethylene, 5851 BL001
- Alpha Wire 5851 Series Brown Hook Up Wire 7 Polytetrafluoroethylene, 5851 BR001
- Alpha Wire 5851 Series Green Hook Up Wire 7 Polytetrafluoroethylene, 5851 GR001
- Alpha Wire 2841/7 Series Purple Hook Up Wire 7 Polytetrafluoroethylene, 2841/7 VI001
- Alpha Wire 2841/1 Series Purple 0.05 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2841/1 VI001
