Alpha Wire AZ181930 Series Brown Hook Up Wire, 18 AWG, 19 x 30 AWG, 30 AWG core strands, 1000 ft, ETFE, AZ181930 BR001
- RS Stock No.:
- 285-0397
- Mfr. Part No.:
- AZ181930 BR001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,396.86
(exc. GST)
$1,536.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,396.86 | $4.58 |
*price indicative
- RS Stock No.:
- 285-0397
- Mfr. Part No.:
- AZ181930 BR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 18AWG | |
| Core Strands | 19 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | ETFE | |
| Cable Type | Single Core | |
| Standards/Approvals | REACH EC 1907/2006, EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | |
| Minimum Operating Temperature | -55°C | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | AZ181930 | |
| Size of Strands | 30AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 18AWG | ||
Core Strands 19 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Jacket Material ETFE | ||
Cable Type Single Core | ||
Standards/Approvals REACH EC 1907/2006, EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | ||
Minimum Operating Temperature -55°C | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series AZ181930 | ||
Size of Strands 30AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
- RS Stock No. 2852686
- Mfr. Part No. 5877 BR001
1 Reel of 305 Metre(s)
$3,405.21
- RS Stock No. 2852698
- Mfr. Part No. 5877 VI001
1 Reel of 305 Metre(s)
$3,405.21
- RS Stock No. 2852684
- Mfr. Part No. 5877 BL001
1 Reel of 305 Metre(s)
$3,405.21
- RS Stock No. 2852693
- Mfr. Part No. 5877 RD001
1 Reel of 305 Metre(s)
$3,405.21
Related links
- Alpha Wire AZ181930 Series Grey Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ181930 SL001
- Alpha Wire AZ181930 Series Red Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ181930 RD001
- Alpha Wire AZ181930 Series Black Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ181930 BK001
- Alpha Wire AZ181930 Series Yellow Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ181930 YL001
- Alpha Wire AZ181930 Series Blue Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ181930 BL001
- Alpha Wire AZ181930 Series Purple Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ181930 VI001
- Alpha Wire AZ181930 Series Orange Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ181930 OR001
- Alpha Wire AZ181930 Series Green Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ181930 GR001












