Alpha Wire AZ161929 Series Red Hook Up Wire, 16 AWG, 19 x 29 AWG, 29 AWG core strands, 100 ft, Ethylene
- RS Stock No.:
- 285-0383
- Mfr. Part No.:
- AZ161929 RD005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$242.89
(exc. GST)
$267.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $242.89 | $8.096 |
*price indicative
- RS Stock No.:
- 285-0383
- Mfr. Part No.:
- AZ161929 RD005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 16AWG | |
| Core Strands | 19 x 29AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | REACH EC 1907/2006, EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | |
| Jacket Material | Ethylene Tetrafluoroethylene | |
| Minimum Operating Temperature | -55°C | |
| Cable Type | Single Core | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | AZ161929 | |
| Number of Strands | 19 | |
| Size of Strands | 29AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 16AWG | ||
Core Strands 19 x 29AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals REACH EC 1907/2006, EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | ||
Jacket Material Ethylene Tetrafluoroethylene | ||
Minimum Operating Temperature -55°C | ||
Cable Type Single Core | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series AZ161929 | ||
Number of Strands 19 | ||
Size of Strands 29AWG | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire AZ161929 Series Red Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ161929 RD001
- Alpha Wire AZ161929 Series White Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ161929 WH005
- Alpha Wire AZ161929 Series Yellow Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ161929 YL005
- Alpha Wire AZ161929 Series Purple Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ161929 VI005
- Alpha Wire AZ161929 Series Brown Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ161929 BR005
- Alpha Wire AZ161929 Series Black Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ161929 BK005
- Alpha Wire AZ161929 Series Orange Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ161929 OR005
- Alpha Wire AZ161929 Series Blue Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ161929 BL005
