Alpha Wire AZ141927 Series Black Hook Up Wire, 14 AWG, 19 x 27 AWG, 27 AWG core strands, 1000 ft, ETFE, AZ141927 BK001
- RS Stock No.:
- 285-0350
- Mfr. Part No.:
- AZ141927 BK001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$2,684.20
(exc. GST)
$2,952.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,684.20 | $8.801 |
*price indicative
- RS Stock No.:
- 285-0350
- Mfr. Part No.:
- AZ141927 BK001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 14AWG | |
| Core Strands | 19 x 27AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | |
| Jacket Material | ETFE | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -55°C | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | AZ141927 | |
| Size of Strands | 27AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 14AWG | ||
Core Strands 19 x 27AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | ||
Jacket Material ETFE | ||
Cable Type Single Core | ||
Minimum Operating Temperature -55°C | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series AZ141927 | ||
Size of Strands 27AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire AZ141927 Series Purple Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ141927 VI001
- Alpha Wire AZ141927 Series Blue Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ141927 BL001
- Alpha Wire AZ141927 Series Red Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ141927 RD001
- Alpha Wire AZ141927 Series Black Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ141927 BK005
- Alpha Wire AZ141927 Series Green Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ141927 GR001
- Alpha Wire AZ141927 Series Brown Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ141927 BR001
- Alpha Wire AZ141927 Series Yellow Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ141927 YL001
- Alpha Wire AZ141927 Series Grey Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ141927 SL001
