Alpha Wire AZ123728 Series Brown Hook Up Wire, 12 AWG, 37 x 28 AWG, 28 AWG core strands, 1000 ft, ETFE, AZ123728 BR001
- RS Stock No.:
- 285-0335
- Mfr. Part No.:
- AZ123728 BR001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$4,127.18
(exc. GST)
$4,539.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,127.18 | $13.532 |
*price indicative
- RS Stock No.:
- 285-0335
- Mfr. Part No.:
- AZ123728 BR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 12AWG | |
| Core Strands | 37 x 28AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Cable Type | Single Core | |
| Jacket Material | ETFE | |
| Minimum Operating Temperature | -55°C | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | AZ123728 | |
| Size of Strands | 28AWG | |
| Number of Strands | 37 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 12AWG | ||
Core Strands 37 x 28AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Cable Type Single Core | ||
Jacket Material ETFE | ||
Minimum Operating Temperature -55°C | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series AZ123728 | ||
Size of Strands 28AWG | ||
Number of Strands 37 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
- RS Stock No. 2850343
- Mfr. Part No. AZ123728 SL001
1 Reel of 305 Metre(s)
$4,127.18
- RS Stock No. 2850345
- Mfr. Part No. AZ123728 WH001
1 Reel of 305 Metre(s)
$4,127.18
- RS Stock No. 2850331
- Mfr. Part No. AZ123728 BK001
1 Reel of 305 Metre(s)
$4,127.18
- RS Stock No. 2850348
- Mfr. Part No. AZ123728 YL001
1 Reel of 305 Metre(s)
$4,127.18
Related links
- Alpha Wire AZ123728 Series Green Hook Up Wire 37 Ethylene Tetrafluoroethylene, AZ123728 GR001
- Alpha Wire AZ123728 Series Red Hook Up Wire 37 Ethylene Tetrafluoroethylene, AZ123728 RD001
- Alpha Wire AZ123728 Series White Hook Up Wire 37 Ethylene Tetrafluoroethylene, AZ123728 WH001
- Alpha Wire AZ123728 Series Grey Hook Up Wire 37 Ethylene Tetrafluoroethylene, AZ123728 SL001
- Alpha Wire AZ123728 Series Orange Hook Up Wire 37 Ethylene Tetrafluoroethylene, AZ123728 OR001
- Alpha Wire AZ123728 Series Black Hook Up Wire 37 Ethylene Tetrafluoroethylene, AZ123728 BK001
- Alpha Wire AZ123728 Series Yellow Hook Up Wire 37 Ethylene Tetrafluoroethylene, AZ123728 YL001
- Alpha Wire AZ123728 Series White Hook Up Wire 37 Ethylene Tetrafluoroethylene, AZ123728 WH005












