Alpha Wire AT261938 Series Purple Hook Up Wire, 26 AWG, 133 x 25 AWG, 25 AWG core strands, 100 ft, PTFE, AT261938 VI005
- RS Stock No.:
- 285-0325
- Mfr. Part No.:
- AT261938 VI005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$289.53
(exc. GST)
$318.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $289.53 | $9.651 |
*price indicative
- RS Stock No.:
- 285-0325
- Mfr. Part No.:
- AT261938 VI005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 26AWG | |
| Core Strands | 133 x 25AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Single Core | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Jacket Material | PTFE | |
| Minimum Operating Temperature | -55°C | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | AT261938 | |
| Number of Strands | 133 | |
| Size of Strands | 25AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 26AWG | ||
Core Strands 133 x 25AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Single Core | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Jacket Material PTFE | ||
Minimum Operating Temperature -55°C | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series AT261938 | ||
Number of Strands 133 | ||
Size of Strands 25AWG | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire AT261938 Series Grey Hook Up Wire 133 Polytetrafluoroethylene, AT261938 SL005
- Alpha Wire AT261938 Series Orange Hook Up Wire 133 Polytetrafluoroethylene, AT261938 OR005
- Alpha Wire AT261938 Series Blue Hook Up Wire 133 Polytetrafluoroethylene, AT261938 BL005
- Alpha Wire AT261938 Series Purple Hook Up Wire 19 Polytetrafluoroethylene, AT261938 VI001
- Alpha Wire AT261938 Series Black Hook Up Wire 133 Polytetrafluoroethylene, AT261938 BK001
- Alpha Wire AT261938 Series Yellow Hook Up Wire 133 Polytetrafluoroethylene, AT261938 YL001
- Alpha Wire AT261938 Series Green Hook Up Wire 133 Polytetrafluoroethylene, AT261938 GR001
- Alpha Wire 5853/19 Series Purple Hook Up Wire 133 Polytetrafluoroethylene, 5853/19 VI005
