Alpha Wire AT241936 Series White Hook Up Wire, 24 AWG, 19 x 36 AWG, 36 AWG core strands, 1000 ft,
- RS Stock No.:
- 285-0306
- Mfr. Part No.:
- AT241936 WH001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$2,064.24
(exc. GST)
$2,270.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,064.24 | $6.768 |
*price indicative
- RS Stock No.:
- 285-0306
- Mfr. Part No.:
- AT241936 WH001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 36AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Minimum Operating Temperature | -55°C | |
| Jacket Material | Polytetrafluoroethylene | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | AT241936 | |
| Number of Strands | 19 | |
| Size of Strands | 36AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 36AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Sub Type Hookup Wire | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Minimum Operating Temperature -55°C | ||
Jacket Material Polytetrafluoroethylene | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series AT241936 | ||
Number of Strands 19 | ||
Size of Strands 36AWG | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire AT241936 Series White Hook Up Wire 19 Polytetrafluoroethylene, AT241936 WH005
- Alpha Wire AT241936 Series Green Hook Up Wire 19 Polytetrafluoroethylene, AT241936 GR001
- Alpha Wire AT241936 Series Brown Hook Up Wire 19 Polytetrafluoroethylene, AT241936 BR001
- Alpha Wire AT241936 Series Red Hook Up Wire 19 Polytetrafluoroethylene, AT241936 RD001
- Alpha Wire AT241936 Series Black Hook Up Wire 19 Polytetrafluoroethylene, AT241936 BK001
- Alpha Wire AT241936 Series Grey Hook Up Wire 19 Polytetrafluoroethylene, AT241936 SL005
- Alpha Wire AT241936 Series Brown Hook Up Wire 19 Polytetrafluoroethylene, AT241936 BR005
- Alpha Wire AT241936 Series Blue Hook Up Wire 19 Polytetrafluoroethylene, AT241936 BL005
