Alpha Wire AT241936 Series Purple Hook Up Wire, 24 AWG, 19 x 36 AWG, 36 AWG core strands, 100 ft,
- RS Stock No.:
- 285-0305
- Mfr. Part No.:
- AT241936 VI005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$319.31
(exc. GST)
$351.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $319.31 | $10.644 |
*price indicative
- RS Stock No.:
- 285-0305
- Mfr. Part No.:
- AT241936 VI005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 36AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), EC 1907/2006, EU Directive 2011/65/EU(RoHS2) | |
| Cable Type | Stranded | |
| Sub Type | Hookup Wire | |
| Jacket Material | Polytetrafluoroethylene | |
| Minimum Operating Temperature | -55°C | |
| Fire Behaviour | Flame Retardant | |
| Series | AT241936 | |
| Size of Strands | 36AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 36AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), EC 1907/2006, EU Directive 2011/65/EU(RoHS2) | ||
Cable Type Stranded | ||
Sub Type Hookup Wire | ||
Jacket Material Polytetrafluoroethylene | ||
Minimum Operating Temperature -55°C | ||
Fire Behaviour Flame Retardant | ||
Series AT241936 | ||
Size of Strands 36AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire AT241936 Series Brown Hook Up Wire 19 Polytetrafluoroethylene, AT241936 BR005
- Alpha Wire AT241936 Series White Hook Up Wire 19 Polytetrafluoroethylene, AT241936 WH005
- Alpha Wire AT241936 Series Grey Hook Up Wire 19 Polytetrafluoroethylene, AT241936 SL005
- Alpha Wire AT241936 Series Black Hook Up Wire 19 Polytetrafluoroethylene, AT241936 BK005
- Alpha Wire AT241936 Series Blue Hook Up Wire 19 Polytetrafluoroethylene, AT241936 BL005
- Alpha Wire AT241936 Series Green Hook Up Wire 19 Polytetrafluoroethylene, AT241936 GR005
- Alpha Wire AT241936 Series Red Hook Up Wire 19 Polytetrafluoroethylene, AT241936 RD005
- Alpha Wire AT241936 Series Orange Hook Up Wire 19 Polytetrafluoroethylene, AT241936 OR005
