Alpha Wire 391645 Series Black Hook Up Wire, 16 AWG, 26 x 30 AWG, 30 AWG core strands, 500 ft, Silicone, 391645 BK002
- RS Stock No.:
- 285-0257
- Mfr. Part No.:
- 391645 BK002
- Brand:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
$2,353.48
(exc. GST)
$2,588.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,353.48 | $15.483 |
*price indicative
- RS Stock No.:
- 285-0257
- Mfr. Part No.:
- 391645 BK002
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 30AWG | |
| Cable Length | 500ft | |
| Voltage | 15kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | |
| Cable Type | Single Core | |
| Jacket Material | Silicone | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 391645 | |
| Number of Strands | 26 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 30AWG | ||
Cable Length 500ft | ||
Voltage 15kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | ||
Cable Type Single Core | ||
Jacket Material Silicone | ||
Minimum Operating Temperature -40°C | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series 391645 | ||
Number of Strands 26 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 391645 Series Red Hook Up Wire 26 Silicone, 391645 RD002
- Alpha Wire 391645 Series White Hook Up Wire 26 Silicone, 391645 WH002
- Alpha Wire 391645 Series Black Hook Up Wire 26 Silicone Rubber, 391645 BK005
- Alpha Wire 391645 Series White Hook Up Wire 26 Silicone, 391645 WH001
- Alpha Wire 391645 Series Black Hook Up Wire 26 Silicone Rubber, 391645 BK001
- Alpha Wire 391645 Series Red Hook Up Wire 26 Silicone Rubber, 391645 RD001
- Alpha Wire 391645 Series Red Hook Up Wire 26 Silicone Rubber, 391645 RD005
- Alpha Wire 391662 Series Black Hook Up Wire 26 Silicone Rubber, 391662 BK002
