Alpha Wire 391475 Series White Hook Up Wire, 14 AWG, 41 x 30 AWG, 30 AWG core strands, 500 ft, Silicone, 391475 WH002
- RS Stock No.:
- 285-0227
- Mfr. Part No.:
- 391475 WH002
- Brand:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
$4,579.25
(exc. GST)
$5,037.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,579.25 | $30.127 |
*price indicative
- RS Stock No.:
- 285-0227
- Mfr. Part No.:
- 391475 WH002
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 30AWG | |
| Cable Length | 500ft | |
| Voltage | 30kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Jacket Material | Silicone | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | 391475 | |
| Size of Strands | 30AWG | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 30AWG | ||
Cable Length 500ft | ||
Voltage 30kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Jacket Material Silicone | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series 391475 | ||
Size of Strands 30AWG | ||
Number of Strands 41 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 391475 Series White Hook Up Wire 41 Silicone, 391475 WH001
- Alpha Wire 391475 Series White Hook Up Wire 41 Silicone Rubber, 391475 WH005
- Alpha Wire 391475 Series Black Hook Up Wire 41 Silicone Rubber, 391475 BK001
- Alpha Wire 391475 Series Red Hook Up Wire 41 Silicone Rubber, 391475 RD001
- Alpha Wire 391440 Series White Hook Up Wire 41 Silicone, 391440 WH002
- Alpha Wire 391497 Series White Hook Up Wire 41 Silicone Rubber, 391497 WH002
- Alpha Wire 391462 Series White Hook Up Wire 41 Silicone, 391462 WH002
- Alpha Wire 391445 Series White Hook Up Wire 41 Silicone Rubber, 391445 WH002
