Alpha Wire 391297 Series Black Hook Up Wire, 12 AWG, 65 x 30 AWG, 30 AWG core strands, 1000 ft, Silicone, 391297 BK001
- RS Stock No.:
- 285-0185
- Mfr. Part No.:
- 391297 BK001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$9,233.38
(exc. GST)
$10,156.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $9,233.38 | $30.273 |
*price indicative
- RS Stock No.:
- 285-0185
- Mfr. Part No.:
- 391297 BK001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 12AWG | |
| Core Strands | 65 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 40kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), EC 1907/2006, EU Directive 2011/65/EU(RoHS2) | |
| Jacket Material | Silicone | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Hookup Wire | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | 391297 | |
| Number of Strands | 65 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 12AWG | ||
Core Strands 65 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 40kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), EC 1907/2006, EU Directive 2011/65/EU(RoHS2) | ||
Jacket Material Silicone | ||
Minimum Operating Temperature -40°C | ||
Sub Type Hookup Wire | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series 391297 | ||
Number of Strands 65 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 391297 Series White Hook Up Wire 65 Silicone Rubber, 391297 WH001
- Alpha Wire 391297 Series Black Hook Up Wire 65 Silicone Rubber, 391297 BK002
- Alpha Wire 391297 Series White Hook Up Wire 65 Silicone Rubber, 391297 WH002
- Alpha Wire 391297 Series Black Hook Up Wire 65 Silicone, 391297 BK005
- Alpha Wire 391245 Series Black Hook Up Wire 65 Silicone Rubber, 391245 BK001
- Alpha Wire 391250 Series Black Hook Up Wire 65 Silicone Rubber, 391250 BK001
- Alpha Wire Hookup Wire Silicone Series White 3.3 mm² Hook Up Wire 65 Silicone Rubber, 391297 WH005
- Alpha Wire 391250 Series White Hook Up Wire 65 Silicone Rubber, 391250 WH001
