Alpha Wire 391262 Series White Hook Up Wire, 12 AWG, 65 x 30 AWG, 30 AWG core strands, 500 ft, Silicone, 391262 WH002
- RS Stock No.:
- 285-0175
- Mfr. Part No.:
- 391262 WH002
- Brand:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
$4,193.03
(exc. GST)
$4,612.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,193.03 | $27.586 |
*price indicative
- RS Stock No.:
- 285-0175
- Mfr. Part No.:
- 391262 WH002
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 12AWG | |
| Core Strands | 65 x 30AWG | |
| Cable Length | 500ft | |
| Voltage | 25kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Silicone | |
| Cable Type | Stranded | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | |
| Fire Behaviour | Flame Retardant | |
| Series | 391262 | |
| Number of Strands | 65 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 12AWG | ||
Core Strands 65 x 30AWG | ||
Cable Length 500ft | ||
Voltage 25kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Silicone | ||
Cable Type Stranded | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | ||
Fire Behaviour Flame Retardant | ||
Series 391262 | ||
Number of Strands 65 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
- RS Stock No. 2850171
- Mfr. Part No. 391262 BK002
1 Reel of 152 Metre(s)
$4,193.03
- RS Stock No. 2850158
- Mfr. Part No. 391245 WH002
1 Reel of 152 Metre(s)
$3,543.86
- RS Stock No. 2850156
- Mfr. Part No. 391245 BK002
1 Reel of 152 Metre(s)
$3,543.86
- RS Stock No. 2850160
- Mfr. Part No. 391250 BK002
1 Reel of 152 Metre(s)
$3,862.31
Related links
- Alpha Wire 391262 Series Black Hook Up Wire 65 Silicone Rubber, 391262 BK002
- Alpha Wire 391262 Series White Hook Up Wire 65 Silicone Rubber, 391262 WH005
- Alpha Wire 391262 Series Black Hook Up Wire 65 Silicone Rubber, 391262 BK005
- Alpha Wire 391297 Series White Hook Up Wire 65 Silicone Rubber, 391297 WH002
- Alpha Wire 391245 Series White Hook Up Wire 65 Silicone Rubber, 391245 WH002
- Alpha Wire 391297 Series Black Hook Up Wire 65 Silicone Rubber, 391297 BK002
- Alpha Wire 391265 Series Black Hook Up Wire 65 Silicone Rubber, 391265 BK002
- Alpha Wire 391250 Series White Hook Up Wire 65 Silicone, 391250 WH002












