Alpha Wire 391000 Series Black Hook Up Wire, 10 AWG, 105 x 30 AWG, 30 AWG core strands, 500 ft, Silicone, 391000 BK002
- RS Stock No.:
- 285-0133
- Mfr. Part No.:
- 391000 BK002
- Brand:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
$2,818.41
(exc. GST)
$3,100.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,818.41 | $18.542 |
*price indicative
- RS Stock No.:
- 285-0133
- Mfr. Part No.:
- 391000 BK002
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 10AWG | |
| Core Strands | 105 x 30AWG | |
| Cable Length | 500ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Silicone | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | 391000 | |
| Size of Strands | 30AWG | |
| Number of Strands | 105 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 10AWG | ||
Core Strands 105 x 30AWG | ||
Cable Length 500ft | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Silicone | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series 391000 | ||
Size of Strands 30AWG | ||
Number of Strands 105 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 391000 Series White Hook Up Wire 105 Silicone, 391000 WH002
- Alpha Wire 391000 Series Black Hook Up Wire 105 Silicone Rubber, 391000 BK005
- Alpha Wire 391000 Series White Hook Up Wire 105 Silicone Rubber, 391000 WH005
- Alpha Wire 391000 Series Black Hook Up Wire 105 Silicone Rubber, 391000 BK001
- Alpha Wire 391000 Series White Hook Up Wire 105 Silicone Rubber, 391000 WH001
- Alpha Wire 391040 Series Black Hook Up Wire 105 Silicone, 391040 BK002
- Alpha Wire 391045 Series Black Hook Up Wire 105 Silicone, 391045 BK002
- Alpha Wire 391097 Series Black Hook Up Wire 105 Silicone, 391097 BK002
