Alpha Wire 390262 Series White Hook Up Wire, 2 AWG, 259 x 26 AWG, 26 AWG core strands, 500 ft, Silicone, 390262 WH002
- RS Stock No.:
- 285-0110
- Mfr. Part No.:
- 390262 WH002
- Brand:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
$17,690.50
(exc. GST)
$19,459.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $17,690.50 | $116.385 |
*price indicative
- RS Stock No.:
- 285-0110
- Mfr. Part No.:
- 390262 WH002
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 2AWG | |
| Core Strands | 259 x 26AWG | |
| Cable Length | 500ft | |
| Voltage | 25kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Silicone | |
| Cable Type | Stranded | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 390262 | |
| Number of Strands | 259 | |
| Size of Strands | 26AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 2AWG | ||
Core Strands 259 x 26AWG | ||
Cable Length 500ft | ||
Voltage 25kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Silicone | ||
Cable Type Stranded | ||
Sub Type Hookup Wire | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 390262 | ||
Number of Strands 259 | ||
Size of Strands 26AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 390262 Series Black Hook Up Wire 259 Silicone Rubber, 390262 BK002
- Alpha Wire 390262 Series White Hook Up Wire 259 Silicone Rubber, 390262 WH005
- Alpha Wire 391259 Series White Hook Up Wire 259 Silicone Rubber, 391259 WH002
- Alpha Wire 390262 Series Black Hook Up Wire 259 Silicone, 390262 BK005
- Alpha Wire 392262 Series White Hook Up Wire 7 Silicone Rubber, 392262 WH002
- Alpha Wire 39X2220 Series White Hook Up Wire 7 Silicone Rubber, 39X2220 WH002
- Alpha Wire 39X2025 Series White Hook Up Wire 19 Silicone Rubber, 39X2025 WH002
- Alpha Wire 39X2020 Series White Hook Up Wire 19 Silicone Rubber, 39X2020 WH002
