Alpha Wire 3111441 Series Natural Tan Hook Up Wire, 14 AWG, 41 x 30 AWG, 30 AWG core strands, 1000 ft, Mica Glass Tape,
- RS Stock No.:
- 285-0049
- Mfr. Part No.:
- 3111441 TN001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$13,577.07
(exc. GST)
$14,934.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $13,577.07 | $44.515 |
*price indicative
- RS Stock No.:
- 285-0049
- Mfr. Part No.:
- 3111441 TN001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Natural Tan | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 538°C | |
| Conductor Material | Nickel Plated Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Cable Type | Stranded | |
| Jacket Material | Mica Glass Tape | |
| Fire Behaviour | Flame Retardant | |
| Series | 3111441 | |
| Number of Strands | 41 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Natural Tan | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 538°C | ||
Conductor Material Nickel Plated Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Cable Type Stranded | ||
Jacket Material Mica Glass Tape | ||
Fire Behaviour Flame Retardant | ||
Series 3111441 | ||
Number of Strands 41 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 3111441 Series Natural Tan Hook Up Wire 41 Mica Glass Tape, 3111441 TN002
- Alpha Wire Lead Wire/Bus Bar Series Natural Tan Hook Up Wire 41 Mica Glass Tape, 3111441 TN005
- Alpha Wire 3111626 Series Natural Tan Hook Up Wire 26 Mica Glass Tape, 3111626 TN005
- Alpha Wire 3111000 Series Natural Tan Hook Up Wire 105 Mica Glass Tape, 3111000 TN002
- Alpha Wire 3111816 Series Natural Tan Hook Up Wire 16 Mica Glass Tape, 3111816 TN002
- Alpha Wire 3111816 Series Natural Tan Hook Up Wire 16 Mica Glass Tape, 3111816 TN005
- Alpha Wire 3111000 Series Natural Tan Hook Up Wire 105 Mica Glass Tape, 3111000 TN005
- Alpha Wire 3111265 Series Natural Tan Hook Up Wire 65 Mica Glass Tape, 3111265 TN002
