Alpha Wire 2857/1 Series Black 0.75 mm² Hook Up Wire, 18 AWG, 1000 ft, Polytetrafluoroethylene, 2857/1 BK001
- RS Stock No.:
- 285-0030
- Mfr. Part No.:
- 2857/1 BK001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$4,840.72
(exc. GST)
$5,324.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,840.72 | $15.871 |
*price indicative
- RS Stock No.:
- 285-0030
- Mfr. Part No.:
- 2857/1 BK001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.75mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 18AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | Polytetrafluoroethylene | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | |
| Cable Type | Single Core | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 2857/1 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.75mm² | ||
Jacket Colour Black | ||
American Wire Gauge 18AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Jacket Material Polytetrafluoroethylene | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | ||
Cable Type Single Core | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series 2857/1 | ||
Number of Strands 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 2857/1 Series White 0.75 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2857/1 WH001
- Alpha Wire 2857/1 Series Red 0.75 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2857/1 RD001
- Alpha Wire 2857/1 Series Black 0.75 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2857/1 BK005
- Alpha Wire 2857/1 Series Red 0.75 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2857/1 RD005
- Alpha Wire 2857/1 Series White 0.75 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2857/1 WH005
- Alpha Wire 2841/1 Series Black 0.05 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2841/1 BK001
- Alpha Wire 2853/1 Series Black 0.14 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2853/1 BK001
- Alpha Wire 2856/1 Series Black 0.5 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2856/1 BK001
