Alpha Wire 1807 Series Blue 0.14 mm² Hook Up Wire, 26 AWG, 1000 ft, ETFE, 1807 BL001
- RS Stock No.:
- 284-9874
- Mfr. Part No.:
- 1807 BL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$899.30
(exc. GST)
$989.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $899.30 | $2.949 |
*price indicative
- RS Stock No.:
- 284-9874
- Mfr. Part No.:
- 1807 BL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.14mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 26AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -70°C | |
| Cable Type | Stranded | |
| Jacket Material | ETFE | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Fire Behaviour | Flame Retardant | |
| Series | 1807 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.14mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 26AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -70°C | ||
Cable Type Stranded | ||
Jacket Material ETFE | ||
Sub Type Hookup Wire | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Fire Behaviour Flame Retardant | ||
Series 1807 | ||
Number of Strands 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 1807 Series Blue 0.14 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, 1807 BL005
- Alpha Wire 1807 Series Yellow 0.14 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, 1807 YL001
- Alpha Wire 1807 Series Grey 0.14 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, 1807 SL001
- Alpha Wire 1807 Series Red 0.14 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, 1807 RD001
- Alpha Wire 1807 Series White 0.14 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, 1807 WH001
- Alpha Wire 1807 Series Purple 0.14 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, 1807 VI001
- Alpha Wire 1807 Series Orange 0.14 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, 1807 OR001
- Alpha Wire 1807 Series Green 0.14 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, 1807 GR001
