Alpha Wire 1807 Series Black 0.14 mm² Hook Up Wire, 26 AWG, 100 ft, ETFE, 1807 BK005
- RS Stock No.:
- 284-9873
- Mfr. Part No.:
- 1807 BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$153.53
(exc. GST)
$168.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $153.53 | $5.118 |
*price indicative
- RS Stock No.:
- 284-9873
- Mfr. Part No.:
- 1807 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.14mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 26AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | ETFE | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Cable Type | Stranded | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -70°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 1807 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.14mm² | ||
Jacket Colour Black | ||
American Wire Gauge 26AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material ETFE | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Cable Type Stranded | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -70°C | ||
Fire Behaviour Flame Retardant | ||
Series 1807 | ||
Number of Strands 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 1807 Series Black 0.14 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, 1807 BK001
- Alpha Wire 1807 Series Red 0.14 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, 1807 RD005
- Alpha Wire 1807 Series Green 0.14 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, 1807 GR005
- Alpha Wire 1807 Series Purple 0.14 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, 1807 VI005
- Alpha Wire 1807 Series Blue 0.14 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, 1807 BL005
- Alpha Wire 1807 Series Yellow 0.14 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, 1807 YL005
- Alpha Wire 1807 Series Brown 0.14 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, 1807 BR005
- Alpha Wire 1807 Series White 0.14 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, 1807 WH005
