Alpha Wire 1632 Series Black Hook Up Wire, 20 AWG, 41 x 36 AWG, 36 AWG core strands, 1000 ft, Ethylene Propylene Rubber,
- RS Stock No.:
- 284-9820
- Mfr. Part No.:
- 1632 BK001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,382.90
(exc. GST)
$1,521.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,382.90 | $4.534 |
*price indicative
- RS Stock No.:
- 284-9820
- Mfr. Part No.:
- 1632 BK001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Core Strands | 41 x 36AWG | |
| Cable Length | 1000ft | |
| Voltage | 1.5kV | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Jacket Material | Ethylene Propylene Rubber | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Minimum Operating Temperature | -30°C | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 1632 | |
| Size of Strands | 36AWG | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Core Strands 41 x 36AWG | ||
Cable Length 1000ft | ||
Voltage 1.5kV | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Jacket Material Ethylene Propylene Rubber | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Minimum Operating Temperature -30°C | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series 1632 | ||
Size of Strands 36AWG | ||
Number of Strands 41 | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 1632 Series Red Hook Up Wire 41 Ethylene Propylene Rubber, 1632 RD001
- Alpha Wire 1632 Series Black Hook Up Wire 41 Ethylene Propylene Rubber, 1632 BK002
- Alpha Wire 1632 Series Black Hook Up Wire 41 Ethylene Propylene Rubber, 1632 BK005
- Alpha Wire 1632 Series Red Hook Up Wire 41 Ethylene Propylene Rubber, 1632 RD002
- Alpha Wire 1635 Series Black Hook Up Wire 41 Ethylene Propylene Rubber, 1635 BK001
- Alpha Wire Lead Wire/Bus Bar Series Red Hook Up Wire 41 Ethylene Propylene Rubber, 1632 RD005
- Alpha Wire 1635 Series Red Hook Up Wire 41 Ethylene Propylene Rubber, 1635 RD001
- Alpha Wire 1635 Series Black Hook Up Wire 41 Ethylene Propylene Rubber, 1635 BK002
