Alpha Wire 39X2205 Series White Hook Up Wire, 22 AWG, 7 x 30 AWG, 30 AWG core strands, 500 ft, Silicone, 39X2205 WH002
- RS Stock No.:
- 284-9625
- Mfr. Part No.:
- 39X2205 WH002
- Brand:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
$1,873.54
(exc. GST)
$2,060.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,873.54 | $12.326 |
*price indicative
- RS Stock No.:
- 284-9625
- Mfr. Part No.:
- 39X2205 WH002
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 500ft | |
| Voltage | 5kV | |
| Outside Diameter | 0.07in | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Silicone | |
| Cable Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | |
| Fire Behaviour | Flame Retardant | |
| Series | 39X2205 | |
| Size of Strands | 30AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 500ft | ||
Voltage 5kV | ||
Outside Diameter 0.07in | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Silicone | ||
Cable Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Sub Type Hookup Wire | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | ||
Fire Behaviour Flame Retardant | ||
Series 39X2205 | ||
Size of Strands 30AWG | ||
Number of Strands 7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
- RS Stock No. 2849579
- Mfr. Part No. 392275 WH002
1 Reel of 152 Metre(s)
$2,875.88
- RS Stock No. 2849588
- Mfr. Part No. 392297 WH002
1 Reel of 152 Metre(s)
$3,331.26
- RS Stock No. 2849581
- Mfr. Part No. 392297 BK002
1 Reel of 152 Metre(s)
$3,331.26
- RS Stock No. 2850254
- Mfr. Part No. 391640 WH002
1 Reel of 152 Metre(s)
$2,443.27
Related links
- Alpha Wire 392297 Series White Hook Up Wire 7 Silicone Rubber, 392297 WH002
- Alpha Wire 392275 Series White Hook Up Wire 7 Silicone Rubber, 392275 WH002
- Alpha Wire 392262 Series White Hook Up Wire 7 Silicone Rubber, 392262 WH002
- Alpha Wire 39X2220 Series White Hook Up Wire 7 Silicone Rubber, 39X2220 WH002
- Alpha Wire 392207 Series Black Hook Up Wire 7 Silicone Rubber, 392207 BK002
- Alpha Wire 392297 Series Red Hook Up Wire 7 Silicone Rubber, 392297 RD002
- Alpha Wire 392262 Series Red Hook Up Wire 7 Silicone Rubber, 392262 RD002
- Alpha Wire 392262 Series Black Hook Up Wire 7 Silicone Rubber, 392262 BK002












