Alpha Wire 392297 Series Black Hook Up Wire, 22 AWG, 7 x 38 AWG, 38 AWG core strands, 500 ft, Silicone, 392297 BK002
- RS Stock No.:
- 284-9581
- Mfr. Part No.:
- 392297 BK002
- Brand:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
$3,331.26
(exc. GST)
$3,664.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,331.26 | $21.916 |
*price indicative
- RS Stock No.:
- 284-9581
- Mfr. Part No.:
- 392297 BK002
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 38AWG | |
| Cable Length | 500ft | |
| Voltage | 40kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), EC 1907/2006, EU Directive 2011/65/EU(RoHS2) | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Single Core | |
| Jacket Material | Silicone | |
| Fire Behaviour | Flame Retardant | |
| Series | 392297 | |
| Size of Strands | 38AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 38AWG | ||
Cable Length 500ft | ||
Voltage 40kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), EC 1907/2006, EU Directive 2011/65/EU(RoHS2) | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Cable Type Single Core | ||
Jacket Material Silicone | ||
Fire Behaviour Flame Retardant | ||
Series 392297 | ||
Size of Strands 38AWG | ||
Number of Strands 7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
- RS Stock No. 2849580
- Mfr. Part No. 392297 BK001
1 Reel of 305 Metre(s)
$5,232.01
- RS Stock No. 2849588
- Mfr. Part No. 392297 WH002
1 Reel of 152 Metre(s)
$3,331.26
- RS Stock No. 2849625
- Mfr. Part No. 39X2205 WH002
1 Reel of 152 Metre(s)
$1,873.54
- RS Stock No. 2849587
- Mfr. Part No. 392297 WH001
1 Reel of 305 Metre(s)
$5,232.01
Related links
- Alpha Wire 392297 Series White Hook Up Wire 7 Silicone Rubber, 392297 WH002
- Alpha Wire 392297 Series Red Hook Up Wire 7 Silicone Rubber, 392297 RD002
- Alpha Wire 392297 Series Black Hook Up Wire 7 Silicone, 392297 BK001
- Alpha Wire 392297 Series White Hook Up Wire 7 Silicone, 392297 WH001
- Alpha Wire 392297 Series Red Hook Up Wire 7 Silicone Rubber, 392297 RD005
- Alpha Wire 392207 Series Black Hook Up Wire 7 Silicone Rubber, 392207 BK002
- Alpha Wire 392297 Series Black Hook Up Wire 7 Silicone Rubber, 392297 BK005
- Alpha Wire 392262 Series Black Hook Up Wire 7 Silicone Rubber, 392262 BK002









