Alpha Wire 392262 Series Red Hook Up Wire, 22 AWG, 7 x 30 AWG, 30 AWG core strands, 100 ft, Silicone, 392262 RD005
- RS Stock No.:
- 284-9572
- Mfr. Part No.:
- 392262 RD005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$952.00
(exc. GST)
$1,047.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $952.00 | $31.733 |
*price indicative
- RS Stock No.:
- 284-9572
- Mfr. Part No.:
- 392262 RD005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 25kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EU Directive 2011/65/EU(RoHS2), EC 1907/2006, EU Directive 2015/863/EU (RoHS3) | |
| Cable Type | Stranded | |
| Jacket Material | Silicone | |
| Fire Behaviour | Flame Retardant | |
| Series | 392262 | |
| Number of Strands | 7 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 100ft | ||
Voltage 25kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EU Directive 2011/65/EU(RoHS2), EC 1907/2006, EU Directive 2015/863/EU (RoHS3) | ||
Cable Type Stranded | ||
Jacket Material Silicone | ||
Fire Behaviour Flame Retardant | ||
Series 392262 | ||
Number of Strands 7 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
- RS Stock No. 2849569
- Mfr. Part No. 392262 BK005
1 Reel of 30 Metre(s)
$952.00
- RS Stock No. 2849575
- Mfr. Part No. 392262 WH005
1 Reel of 30 Metre(s)
$952.00
- RS Stock No. 2849571
- Mfr. Part No. 392262 RD002
1 Reel of 152 Metre(s)
$2,292.33
- RS Stock No. 2849568
- Mfr. Part No. 392262 BK002
1 Reel of 152 Metre(s)
$2,292.33
Related links
- Alpha Wire 392262 Series Black Hook Up Wire 7 Silicone Rubber, 392262 BK005
- Alpha Wire 392262 Series White Hook Up Wire 7 Silicone Rubber, 392262 WH005
- Alpha Wire 392262 Series Red Hook Up Wire 7 Silicone Rubber, 392262 RD002
- Alpha Wire 392262 Series White Hook Up Wire 7 Silicone Rubber, 392262 WH002
- Alpha Wire 392262 Series Black Hook Up Wire 7 Silicone Rubber, 392262 BK002
- Alpha Wire 392262 Series Red 0.34 mm² Hook Up Wire 7/38 Silicone Insulation, 392262 RD001
- Alpha Wire 392297 Series Red Hook Up Wire 7 Silicone Rubber, 392297 RD005
- Alpha Wire Hookup Wire Silicone Series Red Hook Up Wire 7 Silicone Rubber, 392240 RD005












