Alpha Wire 392097 Series White Hook Up Wire, 20 AWG, 10 x 30 AWG, 30 AWG core strands, 1000 ft, Silicone, 392097 WH001
- RS Stock No.:
- 284-9535
- Mfr. Part No.:
- 392097 WH001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$6,397.10
(exc. GST)
$7,036.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $6,397.10 | $20.974 |
*price indicative
- RS Stock No.:
- 284-9535
- Mfr. Part No.:
- 392097 WH001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 30kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Silicone | |
| Cable Type | Stranded | |
| Standards/Approvals | EU Directive 2011/65/EU(RoHS2), EC 1907/2006, EU Directive 2015/863/EU (RoHS3) | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 392097 | |
| Size of Strands | 30AWG | |
| Number of Strands | 10 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 30kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Silicone | ||
Cable Type Stranded | ||
Standards/Approvals EU Directive 2011/65/EU(RoHS2), EC 1907/2006, EU Directive 2015/863/EU (RoHS3) | ||
Minimum Operating Temperature -40°C | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series 392097 | ||
Size of Strands 30AWG | ||
Number of Strands 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 392097 Series Red Hook Up Wire 10 Silicone Rubber, 392097 RD001
- Alpha Wire 392097 Series White Hook Up Wire 10 Silicone Rubber, 392097 WH002
- Alpha Wire 392097 Series Black Hook Up Wire 10 Silicone Rubber, 392097 BK005
- Alpha Wire 392097 Series Black Hook Up Wire 10 Silicone Rubber, 392097 BK002
- Alpha Wire 392097 Series Black Hook Up Wire 10 Silicone, 392097 BK001
- Alpha Wire 392010 Series White Hook Up Wire 10 Silicone Rubber, 392010 WH001
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 10 Silicone Rubber, 392040 WH001
- Alpha Wire 392050 Series White Hook Up Wire 10 Silicone Rubber, 392050 WH001
